4306R-102-272LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1.498
Unit Price: 0,29000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 2,59083 €
Datasheet
4306R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4306R-102-272LF

DigiKey Part Number
4306R-2-272LF-ND
Manufacturer
Manufacturer Product Number
4306R-102-272LF
Description
RES ARRAY 3 RES 2.7K OHM 6SIP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.7k Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP
Datasheet
 Datasheet
EDA/CAD Models
4306R-102-272LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
2.7k
Tolerance
±2%
Number of Resistors
3
Resistor Matching Ratio
-
Resistor-Ratio-Drift
50ppm/°C
Number of Pins
6
Power Per Element
300mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
6-SIP
Supplier Device Package
6-SIP
Size / Dimension
0.584" L x 0.085" W (14.83mm x 2.16mm)
Height - Seated (Max)
0.195" (4.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.0301,25399 €2.545,60 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,25399 €
Unit Price with VAT:1,49225 €