
4116R-R2R-253LF | |
|---|---|
DigiKey Part Number | 4116R-R2R-253LF-ND |
Manufacturer | |
Manufacturer Product Number | 4116R-R2R-253LF |
Description | RES NTWRK 16 RES MULT OHM 16DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25k, 50k Ohm ±2% 125mW Power Per Element R2R Ladder 16 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4116R-R2R-253LF Models |
Category | Number of Pins 16 |
Manufacturer Bourns Inc. | Power Per Element 125mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type R2R Ladder | Package / Case 16-DIP (0.300", 7.62mm) |
Resistance (Ohms) 25k, 50k | Supplier Device Package 16-DIP |
Tolerance ±2% | Size / Dimension 0.865" L x 0.300" W (21.97mm x 7.62mm) |
Number of Resistors 16 | Height - Seated (Max) 0.185" (4.69mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 1,81200 € | 18,12 € |
| 25 | 1,57000 € | 39,25 € |
| 50 | 1,41840 € | 70,92 € |
| 100 | 1,28950 € | 128,95 € |
| 250 | 1,14820 € | 287,05 € |
| 500 | 1,05982 € | 529,91 € |
| 1.000 | 0,98476 € | 984,76 € |
| 5.000 | 0,85123 € | 4.256,15 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |


