
4116R-R2R-103LF | |
|---|---|
DigiKey Part Number | 4116R-R2R-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 4116R-R2R-103LF |
Description | RES NTWRK 16 RES MULT OHM 16DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k, 20k Ohm ±2% 125mW Power Per Element R2R Ladder 16 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4116R-R2R-103LF Models |
Category | Number of Pins 16 |
Manufacturer Bourns Inc. | Power Per Element 125mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type R2R Ladder | Package / Case 16-DIP (0.300", 7.62mm) |
Resistance (Ohms) 10k, 20k | Supplier Device Package 16-DIP |
Tolerance ±2% | Size / Dimension 0.865" L x 0.300" W (21.97mm x 7.62mm) |
Number of Resistors 16 | Height - Seated (Max) 0.185" (4.69mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,92101 € | 1.842,02 € |
| Unit Price without VAT: | 0,92101 € |
|---|---|
| Unit Price with VAT: | 1,09600 € |

