


4114R-2-101 | |
|---|---|
DigiKey Part Number | 4114R-2-101-ND |
Manufacturer | |
Manufacturer Product Number | 4114R-2-101 |
Description | RES ARRAY 13 RES 100 OHM 14DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±2% 125mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4114R-2-101 Models |
Category | Number of Pins 14 |
Manufacturer Bourns Inc. | Power Per Element 125mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 14-DIP (0.300", 7.62mm) |
Resistance (Ohms) 100 | Supplier Device Package 14-DIP |
Tolerance ±2% | Size / Dimension 0.765" L x 0.300" W (19.43mm x 7.62mm) |
Number of Resistors 13 | Height - Seated (Max) 0.185" (4.69mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,86623 € | 1.732,46 € |
| Unit Price without VAT: | 0,86623 € |
|---|---|
| Unit Price with VAT: | 1,03081 € |

