47 Ohm ±1Ohm 250mW Power Per Element Isolated 7 Resistor Network/Array ±250ppm/°C 14-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4114R-1-470LF

DigiKey Part Number
118-4114R-1-470LF-ND
Manufacturer
Manufacturer Product Number
4114R-1-470LF
Description
RES ARRAY 7 RES 47 OHM 14DIP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
47 Ohm ±1Ohm 250mW Power Per Element Isolated 7 Resistor Network/Array ±250ppm/°C 14-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
4114R-1-470LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
47
Tolerance
±1Ohm
Number of Resistors
7
Resistor Matching Ratio
-
Resistor-Ratio-Drift
50ppm/°C
Number of Pins
14
Power Per Element
250mW
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Size / Dimension
0.765" L x 0.300" W (19.43mm x 7.62mm)
Height - Seated (Max)
0.185" (4.69mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.955
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,34000 €3,34 €
102,24800 €22,48 €
251,95280 €48,82 €
501,76760 €88,38 €
1001,61020 €161,02 €
2501,43780 €359,45 €
5001,32996 €664,98 €
1.0001,23835 €1.238,35 €
5.0001,07539 €5.376,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,34000 €
Unit Price with VAT:3,97460 €