
3683S-1-202L | |
|---|---|
DigiKey Part Number | 3683S-1-202L-ND |
Manufacturer | |
Manufacturer Product Number | 3683S-1-202L |
Description | VALUE DISPLAY POT 2K 2W PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 2 W 3.0 Character Panel Mount Value Display Potentiometer |
Datasheet | Datasheet |
EDA/CAD Models | 3683S-1-202L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 2 W | |
Tolerance | ±3% | |
Adjustment Type | Push Button | |
Number of Characters | 3.0 | |
Mounting Type | Panel Mount | |
Size / Dimension | Square - 1.460" L x 0.930" W x 1.050" H (37.08mm x 23.62mm x 26.67mm) | |
Termination Style | Solder Lug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,20000 € | 56,20 € |
| 10 | 47,10900 € | 471,09 € |
| 25 | 43,88880 € | 1.097,22 € |
| 50 | 41,59320 € | 2.079,66 € |
| 100 | 39,41370 € | 3.941,37 € |
| Unit Price without VAT: | 56,20000 € |
|---|---|
| Unit Price with VAT: | 66,87800 € |


