


3540S-1-203L | |
|---|---|
DigiKey Part Number | 3540S-1-203L-ND |
Manufacturer | |
Manufacturer Product Number | 3540S-1-203L |
Description | POT 20K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 3540S-1-203L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 20k | |
Tolerance | ±5% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 € | 27,72 € |
| 10 | 23,26200 € | 232,62 € |
| 25 | 21,67800 € | 541,95 € |
| 50 | 20,54720 € | 1.027,36 € |
| 100 | 19,47300 € | 1.947,30 € |
| 250 | 18,13576 € | 4.533,94 € |
| 500 | 17,18396 € | 8.591,98 € |
| Unit Price without VAT: | 27,72000 € |
|---|---|
| Unit Price with VAT: | 32,98680 € |















