Trimpot 3386V Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386V-1-253LF

DigiKey Part Number
118-3386V-1-253LF-ND
Manufacturer
Manufacturer Product Number
3386V-1-253LF
Description
TRIMMER 25K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386V-1-253LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
25 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,46000 €1,46 €
101,23000 €12,30 €
251,14840 €28,71 €
501,08940 €54,47 €
1001,03350 €103,35 €
3000,95017 €285,05 €
5000,91356 €456,78 €
1.0000,86600 €866,00 €
5.0000,76449 €3.822,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,73740 €