
3386R-1-102LF | |
---|---|
DigiKey Part Number | 3386R-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386R-1-102LF |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386R-1-102LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,29000 € | 1,29 € |
10 | 1,08800 € | 10,88 € |
25 | 1,01520 € | 25,38 € |
50 | 0,96360 € | 48,18 € |
100 | 0,91410 € | 91,41 € |
300 | 0,84043 € | 252,13 € |
500 | 0,80808 € | 404,04 € |
1.000 | 0,76605 € | 766,05 € |
5.000 | 0,67630 € | 3.381,50 € |
Unit Price without VAT: | 1,29000 € |
---|---|
Unit Price with VAT: | 1,53510 € |