
3386P-DF6-203LF | |
|---|---|
DigiKey Part Number | 118-3386P-DF6-203LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386P-DF6-203LF |
Description | TRIMMER 20K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386P-DF6-203LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,47700 € | 14,77 € |
| 25 | 1,37880 € | 34,47 € |
| 50 | 1,30800 € | 65,40 € |
| 100 | 1,24070 € | 124,07 € |
| 300 | 1,14053 € | 342,16 € |
| 500 | 1,09656 € | 548,28 € |
| 1.000 | 1,03943 € | 1.039,43 € |
| 5.000 | 0,91752 € | 4.587,60 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

