3386P-DF6-202LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 200
Unit Price: 1,89000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2.506
Unit Price: 1,19000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 1,35605 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 22
Unit Price: 1,47000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 1,23530 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 181
Unit Price: 1,47000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 1,23530 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 132
Unit Price: 1,31000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 146
Unit Price: 1,84000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 5.818
Unit Price: 1,16000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 1,65318 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 259
Unit Price: 1,72000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 1,23530 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 481
Unit Price: 1,47000 €
Datasheet
2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386P-DF6-202LF

DigiKey Part Number
3386P-DF6-202LF-ND
Manufacturer
Manufacturer Product Number
3386P-DF6-202LF
Description
TRIMMER 2K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386P-DF6-202LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5001,15578 €577,89 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,15578 €
Unit Price with VAT:1,37538 €