
3386P-1-252LF | |
|---|---|
DigiKey Part Number | 3386P-1-252LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386P-1-252LF |
Description | TRIMMER 2.5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386P-1-252LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2.5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,96600 € | 9,66 € |
| 25 | 0,89840 € | 22,46 € |
| 50 | 0,85000 € | 42,50 € |
| 100 | 0,80380 € | 80,38 € |
| 300 | 0,73510 € | 220,53 € |
| 500 | 0,70510 € | 352,55 € |
| 1.000 | 0,66621 € | 666,21 € |
| 5.000 | 0,58365 € | 2.918,25 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |



