
3386P-1-101TLF | |
|---|---|
DigiKey Part Number | 3386P-1-101TLF-ND |
Manufacturer | |
Manufacturer Product Number | 3386P-1-101TLF |
Description | TRIMMER 100 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386P-1-101TLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Finger Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,60500 € | 16,05 € |
| 25 | 1,49760 € | 37,44 € |
| 50 | 1,42100 € | 71,05 € |
| 100 | 1,34790 € | 134,79 € |
| 300 | 1,23893 € | 371,68 € |
| 500 | 1,19116 € | 595,58 € |
| 1.000 | 1,12907 € | 1.129,07 € |
| 5.000 | 0,99661 € | 4.983,05 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |





