
3386G-1-201LF | |
|---|---|
DigiKey Part Number | 3386G-1-201LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386G-1-201LF |
Description | TRIMMER 200 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386G-1-201LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,23000 € | 12,30 € |
| 25 | 1,14840 € | 28,71 € |
| 50 | 1,08940 € | 54,47 € |
| 100 | 1,03350 € | 103,35 € |
| 300 | 0,95017 € | 285,05 € |
| 500 | 0,91356 € | 456,78 € |
| 1.000 | 0,86600 € | 866,00 € |
| 5.000 | 0,76449 € | 3.822,45 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |










