
3386B-1-253LF | |
|---|---|
DigiKey Part Number | 3386B-1-253LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386B-1-253LF |
Description | TRIMMER 25K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386B-1-253LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 25 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,34500 € | 13,45 € |
| 25 | 1,25520 € | 31,38 € |
| 50 | 1,19080 € | 59,54 € |
| 100 | 1,12950 € | 112,95 € |
| 300 | 1,03843 € | 311,53 € |
| 500 | 0,99838 € | 499,19 € |
| 1.000 | 0,94640 € | 946,40 € |
| 5.000 | 0,83544 € | 4.177,20 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

