


3382G-2-103G | |
|---|---|
DigiKey Part Number | 118-3382G-2-103GTR-ND - Tape & Reel (TR) 118-3382G-2-103GCT-ND - Cut Tape (CT) 118-3382G-2-103GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3382G-2-103G |
Description | SENSOR ROTARY 330DEG SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 3382G-2-103G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 330°, Continuous | |
Linear Range | - | |
Output | Resistive | |
Output Signal | Clockwise Increase | |
Actuator Type | Hole for Shaft | |
Linearity | ±2% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±30% | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 5 | 0,82400 € | 4,12 € |
| 10 | 0,78300 € | 7,83 € |
| 25 | 0,73320 € | 18,33 € |
| 50 | 0,69940 € | 34,97 € |
| 100 | 0,66880 € | 66,88 € |
| 500 | 0,60728 € | 303,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58439 € | 584,39 € |
| 2.000 | 0,56341 € | 1.126,82 € |
| 3.000 | 0,55196 € | 1.655,88 € |
| 5.000 | 0,53833 € | 2.691,65 € |
| 7.000 | 0,52982 € | 3.708,74 € |
| 10.000 | 0,52118 € | 5.211,80 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |






