


3382G-1-502G | |
|---|---|
DigiKey Part Number | 118-3382G-1-502GTR-ND - Tape & Reel (TR) 118-3382G-1-502GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3382G-1-502G |
Description | SENSOR ROTARY 330DEG SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 3382G-1-502G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 330°, Continuous | |
Linear Range | - | |
Output | Resistive | |
Output Signal | Clockwise Increase | |
Actuator Type | Hole for Shaft | |
Linearity | ±2% | |
Resistance | 5 kOhms | |
Resistance Tolerance | ±30% | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | 4-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 5 | 1,08400 € | 5,42 € |
| 10 | 1,03000 € | 10,30 € |
| 25 | 0,96680 € | 24,17 € |
| 50 | 0,92420 € | 46,21 € |
| 100 | 0,88490 € | 88,49 € |
| 500 | 0,80614 € | 403,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77682 € | 776,82 € |
| 2.000 | 0,74994 € | 1.499,88 € |
| 3.000 | 0,73526 € | 2.205,78 € |
| 5.000 | 0,71780 € | 3.589,00 € |
| 7.000 | 0,70689 € | 4.948,23 € |
| 10.000 | 0,69582 € | 6.958,20 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |







