

3382G-1-253G | |
---|---|
DigiKey Part Number | 3382G-1-253GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3382G-1-253G |
Description | SENSOR ROTARY 330DEG SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 3382G-1-253G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 330°, Continuous | |
Linear Range | - | |
Output | Resistive | |
Output Signal | Clockwise Increase | |
Actuator Type | Hole for Shaft | |
Linearity | ±2% | |
Resistance | 25 kOhms | |
Resistance Tolerance | ±30% | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | 4-SMD, Gull Wing | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,58040 € | 580,40 € |
Unit Price without VAT: | 0,58040 € |
---|---|
Unit Price with VAT: | 0,69068 € |