
3362Z-1-502LF | |
|---|---|
DigiKey Part Number | 118-3362Z-1-502LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362Z-1-502LF |
Description | TRIMMER 5K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362Z-1-502LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,95900 € | 9,59 € |
| 25 | 0,89520 € | 22,38 € |
| 50 | 0,84960 € | 42,48 € |
| 100 | 0,80600 € | 80,60 € |
| 250 | 0,75152 € | 187,88 € |
| 500 | 0,71260 € | 356,30 € |
| 1.000 | 0,67556 € | 675,56 € |
| 5.000 | 0,59645 € | 2.982,25 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

