
3362U-1-104ALF | |
|---|---|
DigiKey Part Number | 118-3362U-1-104ALFCT-ND - Cut Tape (CT) 118-3362U-1-104ALFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3362U-1-104ALF |
Description | TRIMMER 100K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362U-1-104ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,74100 € | 17,41 € |
| 25 | 1,62480 € | 40,62 € |
| 50 | 1,54140 € | 77,07 € |
| 100 | 1,46200 € | 146,20 € |
| 250 | 1,36280 € | 340,70 € |
| 500 | 1,29196 € | 645,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,22459 € | 1.224,59 € |
| 2.000 | 1,16058 € | 2.321,16 € |
| 3.000 | 1,12464 € | 3.373,92 € |
| 5.000 | 1,08089 € | 5.404,45 € |
| 7.000 | 1,05298 € | 7.370,86 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

