3362S-1-104 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 1,07720 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 303
Unit Price: 1,14000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 148
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 200
Unit Price: 1,46000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 19
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 1,07720 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 341
Unit Price: 1,14000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 1,14000 €
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: 0,96104 €
Datasheet

Similar


Vishay Sfernice
In Stock: 0
Unit Price: 1,09169 €
Datasheet
3362S-1-203LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362S-1-104

DigiKey Part Number
3362S-1-104-ND
Manufacturer
Manufacturer Product Number
3362S-1-104
Description
TRIMMER 100KOHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362S-1-104 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
100 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2001,07720 €215,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,07720 €
Unit Price with VAT:1,28187 €