
3362R-1-103TLF | |
|---|---|
DigiKey Part Number | 118-3362R-1-103TLF-ND |
Manufacturer | |
Manufacturer Product Number | 3362R-1-103TLF |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,81900 € | 18,19 € |
| 25 | 1,69720 € | 42,43 € |
| 50 | 1,61020 € | 80,51 € |
| 200 | 1,44830 € | 289,66 € |
| 400 | 1,37305 € | 549,22 € |
| 600 | 1,33077 € | 798,46 € |
| 1.000 | 1,27923 € | 1.279,23 € |
| 5.000 | 1,12910 € | 5.645,50 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

