
3362P-1-301LF | |
|---|---|
DigiKey Part Number | 3362P-1-301LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362P-1-301LF |
Description | TRIMMER 300 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362P-1-301LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 300 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,66100 € | 6,61 € |
| 25 | 0,61680 € | 15,42 € |
| 50 | 0,58540 € | 29,27 € |
| 100 | 0,55550 € | 55,55 € |
| 250 | 0,51804 € | 129,51 € |
| 500 | 0,49128 € | 245,64 € |
| 1.000 | 0,46580 € | 465,80 € |
| 5.000 | 0,41134 € | 2.056,70 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |




