
3362P-1-103RLF | |
|---|---|
DigiKey Part Number | 118-3362P-1-103RLFTR-ND - Tape & Reel (TR) 118-3362P-1-103RLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3362P-1-103RLF |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362P-1-103RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,15300 € | 11,53 € |
| 25 | 1,07640 € | 26,91 € |
| 50 | 1,02140 € | 51,07 € |
| 100 | 0,96900 € | 96,90 € |
| 250 | 0,90344 € | 225,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,83024 € | 622,68 € |
| 1.500 | 0,78697 € | 1.180,45 € |
| 2.250 | 0,76265 € | 1.715,96 € |
| 3.750 | 0,73305 € | 2.748,94 € |
| 5.250 | 0,71415 € | 3.749,29 € |
| 7.500 | 0,69464 € | 5.209,80 € |
| 9.000 | 0,68486 € | 6.163,74 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |






