100 Ohms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3361S-1-101GLF

DigiKey Part Number
3361S-1-101GLFTR-ND - Tape & Reel (TR)
3361S-1-101GLFCT-ND - Cut Tape (CT)
3361S-1-101GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3361S-1-101GLF
Description
TRIMMER 100 OHM 0.5W GW SIDE ADJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Ohms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3361S-1-101GLF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
100 Ohms
Termination Style
Gull Wing
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.264" x 0.290" Face (6.71mm x 7.37mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 438
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,21000 €1,21 €
101,00500 €10,05 €
250,93360 €23,34 €
500,88300 €44,15 €
1000,83490 €83,49 €
2500,77508 €193,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,73246 €366,23 €
1.0000,69206 €692,06 €
1.5000,66941 €1.004,11 €
2.5000,64188 €1.604,70 €
3.5000,62436 €2.185,26 €
5.0000,60628 €3.031,40 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €