
3361P-1-502GLF | |
|---|---|
DigiKey Part Number | 3361P-502GLFTR-ND - Tape & Reel (TR) 3361P-502GLFCT-ND - Cut Tape (CT) 3361P-502GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3361P-1-502GLF |
Description | TRIMMER 5KOHM 0.5W GULL WING TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3361P-1-502GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,80100 € | 8,01 € |
| 25 | 0,74800 € | 18,70 € |
| 50 | 0,70980 € | 35,49 € |
| 100 | 0,67340 € | 67,34 € |
| 250 | 0,62796 € | 156,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,57721 € | 432,91 € |
| 1.500 | 0,54718 € | 820,77 € |
| 2.250 | 0,53030 € | 1.193,17 € |
| 3.750 | 0,50975 € | 1.911,56 € |
| 5.250 | 0,49662 € | 2.607,26 € |
| 7.500 | 0,48307 € | 3.623,03 € |
| 9.000 | 0,47628 € | 4.286,52 € |
| 18.000 | 0,45130 € | 8.123,40 € |
| 18.750 | 0,44987 € | 8.435,06 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |









