50 Ohms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3361P-1-500GLF

DigiKey Part Number
3361P-1-500GLFTR-ND - Tape & Reel (TR)
3361P-1-500GLFCT-ND - Cut Tape (CT)
3361P-1-500GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3361P-1-500GLF
Description
TRIMMER 50OHM 0.5W GULL WING TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 Ohms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3361P-1-500GLF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
50 Ohms
Termination Style
Gull Wing
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 551
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,77700 €7,77 €
250,72160 €18,04 €
500,68280 €34,14 €
1000,64580 €64,58 €
2500,59960 €149,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,54821 €411,16 €
1.5000,51796 €776,94 €
2.2500,50100 €1.127,25 €
3.7500,48040 €1.801,50 €
5.2500,46727 €2.453,17 €
7.5000,45374 €3.403,05 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €