Direct

3352P-1-201 | |
|---|---|
DigiKey Part Number | 3352P-201-ND |
Manufacturer | |
Manufacturer Product Number | 3352P-1-201 |
Description | THUMBWHEEL POT 200 OHM 0.5W TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3352P-1-201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Size / Dimension | Round - 0.350" Dia x 0.210" H (8.89mm x 5.33mm) | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,97278 € | 986,39 € |
| Unit Price without VAT: | 1,97278 € |
|---|---|
| Unit Price with VAT: | 2,34761 € |


