
3352H-1-502LF | |
|---|---|
DigiKey Part Number | 3352H-502LF-ND |
Manufacturer | |
Manufacturer Product Number | 3352H-1-502LF |
Description | THUMBWHEEL POT 5K OHM 0.5W SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3352H-1-502LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Size / Dimension | Round - 0.350" Dia x 0.350" H (8.89mm x 8.89mm) | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 2,19900 € | 21,99 € |
| 25 | 2,05160 € | 51,29 € |
| 50 | 1,94620 € | 97,31 € |
| 100 | 1,84570 € | 184,57 € |
| 300 | 1,69630 € | 508,89 € |
| 500 | 1,63076 € | 815,38 € |
| 1.000 | 1,54563 € | 1.545,63 € |
| 5.000 | 1,36413 € | 6.820,65 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |


