200 Ohms 1W PC Pins Through Hole Trimmer Potentiometer Wirewound 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3345P-1-201

DigiKey Part Number
3345P-201-ND
Manufacturer
Manufacturer Product Number
3345P-1-201
Description
TRIMMER 200 OHM 1W PC PIN TOP
Customer Reference
Detailed Description
200 Ohms 1W PC Pins Through Hole Trimmer Potentiometer Wirewound 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3345P-1-201 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±50ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Wirewound
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Resistance
200 Ohms
Termination Style
PC Pins
Power (Watts)
1W
Size / Dimension
Round - 0.450" Dia (11.43mm)
Tolerance
±5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,24000 €26,24 €
1022,02000 €220,20 €
Unit Price without VAT:26,24000 €
Unit Price with VAT:31,22560 €