
3345P-1-101 | |
|---|---|
DigiKey Part Number | 3345P-101-ND |
Manufacturer | |
Manufacturer Product Number | 3345P-1-101 |
Description | TRIMMER 100 OHM 1W PC PIN TOP |
Customer Reference | |
Detailed Description | 100 Ohms 1W PC Pins Through Hole Trimmer Potentiometer Wirewound 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3345P-1-101 Models |
Category | Temperature Coefficient ±50ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Wirewound |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Resistance 100 Ohms | Termination Style PC Pins |
Power (Watts) 1W | Size / Dimension Round - 0.450" Dia (11.43mm) |
Tolerance ±5% | Base Product Number |

