
3329H-1-252LF | |
|---|---|
DigiKey Part Number | 118-3329H-1-252LF-ND |
Manufacturer | |
Manufacturer Product Number | 3329H-1-252LF |
Description | TRIMMER 2.5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329H-1-252LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2.5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.250" Dia (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,03400 € | 20,34 € |
| 25 | 1,89040 € | 47,26 € |
| 50 | 1,78720 € | 89,36 € |
| 100 | 1,68940 € | 168,94 € |
| 300 | 1,54453 € | 463,36 € |
| 500 | 1,48124 € | 740,62 € |
| 1.000 | 1,39928 € | 1.399,28 € |
| 5.000 | 1,22549 € | 6.127,45 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

