3314R-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314R-1-502E

DigiKey Part Number
3314R-1-502ETR-ND - Tape & Reel (TR)
3314R-1-502ECT-ND - Cut Tape (CT)
3314R-1-502EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3314R-1-502E
Description
TRIMMER 5K OHM 0.25W GW BOT ADJ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Bottom Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314R-1-502E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Bottom Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Square - 0.177" x 0.177" Face (4.50mm x 4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,70000 €1,70 €
101,43000 €14,30 €
251,33440 €33,36 €
501,26600 €63,30 €
1001,20080 €120,08 €
2501,11944 €279,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,06128 €530,64 €
1.0001,00601 €1.006,01 €
1.5000,97494 €1.462,41 €
2.5000,93712 €2.342,80 €
3.5000,91297 €3.195,39 €
5.0000,88803 €4.440,15 €
6.0000,87554 €5.253,24 €
Manufacturers Standard Package
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,02300 €