Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

3314R-1-101E | |
|---|---|
DigiKey Part Number | 3314R-1-101ETR-ND - Tape & Reel (TR) 3314R-1-101ECT-ND - Cut Tape (CT) 3314R-1-101EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314R-1-101E |
Description | TRIMMER 100 OHM 0.25W GW BOT ADJ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Bottom Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314R-1-101E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Bottom Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,44000 € | 14,40 € |
| 25 | 1,34360 € | 33,59 € |
| 50 | 1,27460 € | 63,73 € |
| 100 | 1,20910 € | 120,91 € |
| 250 | 1,12712 € | 281,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,06858 € | 534,29 € |
| 1.000 | 1,01293 € | 1.012,93 € |
| 1.500 | 0,98165 € | 1.472,48 € |
| 2.500 | 0,94356 € | 2.358,90 € |
| 3.500 | 0,91925 € | 3.217,38 € |
| 5.000 | 0,89414 € | 4.470,70 € |
| 6.000 | 0,88156 € | 5.289,36 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |




