
3313J-1-503E | |
|---|---|
DigiKey Part Number | 3313J-503ETR-ND - Tape & Reel (TR) 3313J-503ECT-ND - Cut Tape (CT) 3313J-503EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3313J-1-503E |
Description | TRIMMER 50KOHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3313J-1-503E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,15300 € | 11,53 € |
| 25 | 1,07640 € | 26,91 € |
| 50 | 1,02140 € | 51,07 € |
| 100 | 0,96900 € | 96,90 € |
| 250 | 0,90344 € | 225,86 € |
| 500 | 0,85658 € | 428,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81202 € | 812,02 € |
| 2.000 | 0,76965 € | 1.539,30 € |
| 3.000 | 0,74584 € | 2.237,52 € |
| 5.000 | 0,71686 € | 3.584,30 € |
| 7.000 | 0,69837 € | 4.888,59 € |
| 10.000 | 0,67928 € | 6.792,80 € |
| 12.000 | 0,66971 € | 8.036,52 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |



