3313J-1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3313J-1-201E

DigiKey Part Number
3313J-201ETR-ND - Tape & Reel (TR)
3313J-201ECT-ND - Cut Tape (CT)
3313J-201EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3313J-1-201E
Description
TRIMMER 200OHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
200 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3313J-1-201E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
200 Ohms
Power (Watts)
0.125W, 1/8W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.650
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,36000 €1,36 €
101,15300 €11,53 €
251,07640 €26,91 €
501,02140 €51,07 €
1000,96900 €96,90 €
2500,90344 €225,86 €
5000,85658 €428,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,81202 €812,02 €
2.0000,76965 €1.539,30 €
3.0000,74584 €2.237,52 €
5.0000,71686 €3.584,30 €
7.0000,69837 €4.888,59 €
10.0000,67928 €6.792,80 €
12.0000,66971 €8.036,52 €
Manufacturers Standard Package
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,61840 €