
3309P-1-101 | |
|---|---|
DigiKey Part Number | 3309P-101-ND |
Manufacturer | |
Manufacturer Product Number | 3309P-1-101 |
Description | TRIMMER 100 OHM 0.5W PC PIN TOP |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3309P-1-101 Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 100 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.453" x 0.354" Face (11.50mm x 9.00mm) |
Tolerance ±25% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37PR100LF | TT Electronics/BI | 0 | 37PR100LF-ND | 0,44949 € | Similar |


