Similar

3303X-3-502E | |
|---|---|
DigiKey Part Number | 3303X-3-502ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3303X-3-502E |
Description | TRIMMER 5K OHM 0.15W J LEAD TOP |
Customer Reference | |
Detailed Description | 5 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | 5 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.148" x 0.118" Face (3.75mm x 3.00mm) | |
Base Product Number |


