
3299Z-1-253LF | |
---|---|
DigiKey Part Number | 3299Z-253LF-ND |
Manufacturer | |
Manufacturer Product Number | 3299Z-1-253LF |
Description | TRIMMER 25K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3299Z-1-253LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 25 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.395" x 0.240" Face (10.03mm x 6.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,49000 € | 2,49 € |
10 | 2,09300 € | 20,93 € |
25 | 1,95320 € | 48,83 € |
50 | 1,85280 € | 92,64 € |
100 | 1,75720 € | 175,72 € |
250 | 1,63784 € | 409,46 € |
500 | 1,55260 € | 776,30 € |
1.000 | 1,47158 € | 1.471,58 € |
5.000 | 1,29880 € | 6.494,00 € |
Unit Price without VAT: | 2,49000 € |
---|---|
Unit Price with VAT: | 2,96310 € |