
3299P-1-202 | |
---|---|
DigiKey Part Number | 3299P-202-ND |
Manufacturer | |
Manufacturer Product Number | 3299P-1-202 |
Description | TRIMMER 2K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3299P-1-202 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.240" x 0.375" Face (6.10mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,86000 € | 3,86 € |
10 | 3,24800 € | 32,48 € |
25 | 3,02960 € | 75,74 € |
50 | 2,87360 € | 143,68 € |
100 | 2,72490 € | 272,49 € |
300 | 2,50380 € | 751,14 € |
500 | 2,40684 € | 1.203,42 € |
1.000 | 2,28102 € | 2.281,02 € |
Unit Price without VAT: | 3,86000 € |
---|---|
Unit Price with VAT: | 4,59340 € |