
3296Z-1-503 | |
---|---|
DigiKey Part Number | 118-3296Z-1-503-ND |
Manufacturer | |
Manufacturer Product Number | 3296Z-1-503 |
Description | TRIMMER 50K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296Z-1-503 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,15000 € | 3,15 € |
10 | 2,65000 € | 26,50 € |
25 | 2,47200 € | 61,80 € |
50 | 2,34480 € | 117,24 € |
100 | 2,22350 € | 222,35 € |
300 | 2,04330 € | 612,99 € |
500 | 1,96426 € | 982,13 € |
1.000 | 1,86165 € | 1.861,65 € |
5.000 | 1,64292 € | 8.214,60 € |
Unit Price without VAT: | 3,15000 € |
---|---|
Unit Price with VAT: | 3,74850 € |