
3296Z-1-100LF | |
---|---|
DigiKey Part Number | 3296Z-1-100LF-ND |
Manufacturer | |
Manufacturer Product Number | 3296Z-1-100LF |
Description | TRIMMER 10 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296Z-1-100LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,12000 € | 2,12 € |
10 | 1,78300 € | 17,83 € |
25 | 1,66360 € | 41,59 € |
50 | 1,57820 € | 78,91 € |
100 | 1,49690 € | 149,69 € |
300 | 1,37580 € | 412,74 € |
500 | 1,32270 € | 661,35 € |
1.000 | 1,25373 € | 1.253,73 € |
5.000 | 1,10659 € | 5.532,95 € |
Unit Price without VAT: | 2,12000 € |
---|---|
Unit Price with VAT: | 2,52280 € |