
3296Y-Y91-222LF | |
---|---|
DigiKey Part Number | 3296Y-Y91-222LF-ND |
Manufacturer | |
Manufacturer Product Number | 3296Y-Y91-222LF |
Description | TRIMMER 2.2K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms Trimmer Potentiometer Cermet Turn |
EDA/CAD Models | 3296Y-Y91-222LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Resistance | 2.2 kOhms | |
Power (Watts) | - | |
Tolerance | - | |
Temperature Coefficient | - | |
Adjustment Type | - | |
Resistive Material | Cermet | |
Mounting Type | - | |
Termination Style | - | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 1,09153 € | 2.183,06 € |
Unit Price without VAT: | 1,09153 € |
---|---|
Unit Price with VAT: | 1,29892 € |