3296Y-1-501 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 3.851
Unit Price: 1,76000 €
Datasheet

Direct


Bourns Inc.
In Stock: 200
Unit Price: 3,61000 €
Datasheet

Similar


Bourns Inc.
In Stock: 386
Unit Price: 1,31000 €
Datasheet

Similar


Bourns Inc.
In Stock: 41
Unit Price: 2,16000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 3,15000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 15.678
Unit Price: 1,76000 €
Datasheet
3296Y Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3296Y-1-501

DigiKey Part Number
3296Y-501-ND
Manufacturer
Manufacturer Product Number
3296Y-1-501
Description
TRIMMER 500 OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3296Y-1-501 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
500 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
25.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2002,25235 €450,47 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,25235 €
Unit Price with VAT:2,68030 €