3296X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3296X-1-502RLF

DigiKey Part Number
118-3296X-1-502RLFTR-ND - Tape & Reel (TR)
118-3296X-1-502RLFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3296X-1-502RLF
Description
TRIMMER 5K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3296X-1-502RLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
25.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.912
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,81000 €2,81 €
102,36400 €23,64 €
252,20560 €55,14 €
502,09220 €104,61 €
1001,98410 €198,41 €
2501,84916 €462,29 €
5001,75290 €876,45 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,41217 €1.412,17 €
2.0001,33827 €2.676,54 €
3.0001,29742 €3.892,26 €
Manufacturers Standard Package
Unit Price without VAT:2,81000 €
Unit Price with VAT:3,34390 €