
3296X-1-471LF | |
---|---|
DigiKey Part Number | 118-3296X-1-471LF-ND |
Manufacturer | |
Manufacturer Product Number | 3296X-1-471LF |
Description | TRIMMER 470 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296X-1-471LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 470 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,76000 € | 1,76 € |
10 | 1,48600 € | 14,86 € |
25 | 1,38640 € | 34,66 € |
50 | 1,31560 € | 65,78 € |
100 | 1,24790 € | 124,79 € |
300 | 1,14717 € | 344,15 € |
500 | 1,10292 € | 551,46 € |
1.000 | 1,04546 € | 1.045,46 € |
5.000 | 0,92284 € | 4.614,20 € |
Unit Price without VAT: | 1,76000 € |
---|---|
Unit Price with VAT: | 2,09440 € |