
3296X-1-225LF | |
---|---|
cms-digikey-product-number | 3296X-1-225LF-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 3296X-1-225LF |
cms-description | TRIMMER 2.2MOHM 0.5W PC PIN SIDE |
cms-standard-lead-time | 8 Weeks |
cms-customer-reference | |
cms-detailed-description | 2.2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
cms-eda-cad-models | 3296X-1-225LF Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2.2 MOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm) | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
2.000 | 1,02963 € | 2.059,26 € |
Unit Price without VAT: | 1,02963 € |
---|---|
Unit Price with VAT: | 1,22526 € |