3296X-1-105A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 292
Unit Price: 2,16000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 1,56915 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 1,66136 €
Datasheet
3296X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3296X-1-105A

DigiKey Part Number
3296X-1-105A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
3296X-1-105A
Description
TRIMMER 1M OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3296X-1-105A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
1 MOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
25.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0002,39572 €2.395,72 €
Manufacturers Standard Package
Unit Price without VAT:2,39572 €
Unit Price with VAT:2,85091 €