
3296X-1-105 | |
|---|---|
DigiKey Part Number | 118-3296X-1-105-ND |
Manufacturer | |
Manufacturer Product Number | 3296X-1-105 |
Description | TRIMMER 1M OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296X-1-105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,66800 € | 26,68 € |
| 25 | 2,48880 € | 62,22 € |
| 50 | 2,36080 € | 118,04 € |
| 100 | 2,23880 € | 223,88 € |
| 300 | 2,05737 € | 617,21 € |
| 500 | 1,97776 € | 988,88 € |
| 1.000 | 1,87445 € | 1.874,45 € |
| 5.000 | 1,65422 € | 8.271,10 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |


