
3296X-1-103RLF | |
|---|---|
DigiKey Part Number | 118-3296X-1-103RLFTR-ND - Tape & Reel (TR) 118-3296X-1-103RLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3296X-1-103RLF |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296X-1-103RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,38000 € | 23,80 € |
| 25 | 2,22080 € | 55,52 € |
| 50 | 2,10660 € | 105,33 € |
| 100 | 1,99770 € | 199,77 € |
| 250 | 1,86188 € | 465,47 € |
| 500 | 1,76496 € | 882,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,67279 € | 1.672,79 € |
| 2.000 | 1,58526 € | 3.170,52 € |
| 3.000 | 1,53612 € | 4.608,36 € |
| 5.000 | 1,47632 € | 7.381,60 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |


